Renesas Electronics ISL32472EIBZ Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.80

(exc. GST)

$14.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$6.40$12.80-
10 - 48$5.78$11.569%
50 - 98$5.44$10.8815%
100 - 248$4.73$9.4626%
250 +$4.49$8.9829%

*price indicative

Packaging Options:
RS Stock No.:
264-0625
Mfr. Part No.:
ISL32472EIBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Bus Transceiver

IC Type

Transceiver

Input Type

3 State

Output Type

Differential

Polarity

Non-Inverting

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

4.5mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

110μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Height

1.75mm

Series

ISL32472E

Width

4mm

Standards/Approvals

RoHS

Supply Current

4.5mA

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics line interface ics are high data rate receivers that operate at data rates up to 80mbps with the receiver outputs are tri-statable and incorporate a hot plug feature to keep them disabled during power-up and power-down.

Low quiescent current

Low current shutdown mode

High data rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy