Renesas Electronics ICL3221CVZ-T Line Transceiver, ICL324, 16-Pin TSSOP
- RS Stock No.:
- 264-0591
- Mfr. Part No.:
- ICL3221CVZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.23
(exc. GST)
$14.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.646 | $13.23 |
| 50 - 95 | $2.242 | $11.21 |
| 100 - 245 | $1.898 | $9.49 |
| 250 - 995 | $1.802 | $9.01 |
| 1000 + | $1.356 | $6.78 |
*price indicative
- RS Stock No.:
- 264-0591
- Mfr. Part No.:
- ICL3221CVZ-T
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | 3 State | |
| Output Type | ICL324 | |
| Mount Type | Board | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 1mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 70°C | |
| Length | 6.5mm | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Width | 5.6mm | |
| Series | ICL3221 | |
| Height | 2mm | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type 3 State | ||
Output Type ICL324 | ||
Mount Type Board | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 1mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 70°C | ||
Length 6.5mm | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Width 5.6mm | ||
Series ICL3221 | ||
Height 2mm | ||
Automotive Standard No | ||
Supply Current 1μA | ||
- COO (Country of Origin):
- PH
The Renesas Electronics line interface ics are high ESD protected, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents with a receiver inputs and features a full fail-safe design.
Wide common-mode range
Low current shutdown mode
High data rates
Related links
- Renesas Electronics ICL3221CVZ-T Line Transceiver 16-Pin TSSOP
- Renesas Electronics ICL3221CVZ Line Transceiver RS232 16-Pin TSSOP
- Renesas Electronics ICL3221ECVZ-T Line Transceiver, 16-Pin TSSOP
- Renesas Electronics ICL3221EIVZ-T Line Transceiver, 16-Pin TSSOP
- Renesas Electronics ICL3232IVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232CVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232EIV-16Z-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECV-16Z-T 16-Channel Line Transceiver 16-Pin TSSOP
