Renesas Electronics ICL3241EIVZ Line Receiver, CMOS/TTL, 28-Pin TSSOP
- RS Stock No.:
- 263-6916
- Mfr. Part No.:
- ICL3241EIVZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 500 units)*
$1,572.50
(exc. GST)
$1,730.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 500 - 500 | $3.145 | $1,572.50 |
| 1000 + | $2.853 | $1,426.50 |
*price indicative
- RS Stock No.:
- 263-6916
- Mfr. Part No.:
- ICL3241EIVZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Receiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS/TTL | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 0.3mA | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.2mm | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Series | ICL3241E | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Receiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type CMOS, TTL | ||
Output Type CMOS/TTL | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 0.3mA | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.2mm | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Series ICL3241E | ||
Automotive Standard No | ||
Supply Current 1μA | ||
The Renesas Electronics RS-232 Transmitters/Receivers provide ESD protection on transmitter outputs and receiver inputs. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions.
Manual and automatic power-down features
Ensured mouse driveability
Receiver hysteresis for improved noise immunity
Pb-free
Related links
- Renesas Electronics ICL3241EIVZ Line Receiver 28-Pin TSSOP
- Renesas Electronics ISL3332IAZ Line Transceiver 28-Pin SSOP
- Renesas Electronics HIN213EIAZ 28-Channel Line Transmitter 28-Pin SSOP
- Renesas Electronics Line Transceiver Non-Inverting, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX3245EEUI+ Line Transceiver Inverting, 28-Pin TSSOP
- Texas Instruments Line Receiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX1489ECSD+ Line Receiver Inverting, 14-Pin SOIC
