Renesas Electronics HIN202CBNZ-T Line Transmitter, 3 State, 16-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.95

(exc. GST)

$10.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$1.99$9.95
50 - 95$1.696$8.48
100 - 245$1.392$6.96
250 - 995$1.294$6.47
1000 +$0.916$4.58

*price indicative

Packaging Options:
RS Stock No.:
263-6901
Mfr. Part No.:
HIN202CBNZ-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transmitter

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Input Type

CMOS, TTL

Output Type

3 State

Mount Type

Board

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

15mA

Maximum Supply Voltage

5V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

2.65mm

Width

7.6mm

Standards/Approvals

RoHS

Length

18.1mm

Series

HIN202

Automotive Standard

No

Supply Current

8mA

COO (Country of Origin):
CN
The Renesas Electronics RS-232 transmitters/receivers with 0.1 microfarad external capacitors feature a low power shutdown mode to conserve energy in battery powered applications. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.

Pb-Free plus anneal available

Meets All RS-232E and V.28 specifications

Three state TTL/CMOS receiver outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy