Renesas Electronics HIN202IBNZ-T Line Transmitter, 3 State, Inverting, 16-Pin SOIC
- RS Stock No.:
- 263-6909
- Mfr. Part No.:
- HIN202IBNZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-6909
- Mfr. Part No.:
- HIN202IBNZ-T
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transmitter | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | CMOS, TTL | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | PCB | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5V | |
| Maximum High Level Output Current | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | HIN202 | |
| Height | 2.65mm | |
| Width | 7.6mm | |
| Length | 18.1mm | |
| Supply Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transmitter | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type CMOS, TTL | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type PCB | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Voltage 5V | ||
Maximum High Level Output Current 15mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series HIN202 | ||
Height 2.65mm | ||
Width 7.6mm | ||
Length 18.1mm | ||
Supply Current 8mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas Electronics RS-232 transmitters/receivers with 0.1 microfarad external capacitors feature a low power shutdown mode to conserve energy in battery powered applications. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.
Pb-Free plus anneal available
Meets All RS-232E and V.28 specifications
Three state TTL/CMOS receiver outputs
- RS Stock No. 2636901P
- Mfr. Part No. HIN202CBNZ-T
Each (Supplied on a Reel)
$1.99
- RS Stock No. 2636900
- Mfr. Part No. HIN202CBNZ-T
Each (On a Reel of 2500)
$1.042
- RS Stock No. 2636901
- Mfr. Part No. HIN202CBNZ-T
Each (In a Pack of 5)
$1.99
- RS Stock No. 0460645
- Mfr. Part No. DS34LV87TM/NOPB
Each (In a Pack of 5)
$4.352
Related links
- Renesas Electronics HIN202IBNZ-T Line Transmitter Inverting, 16-Pin SOIC
- Renesas Electronics HIN202EIBNZ Line Transceiver Inverting, 16-Pin SOIC
- Renesas Electronics HIN202ECBZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202EIBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202CBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics ICL3221EIAZ Line Transceiver Inverting, 16-Pin SSOP
- Renesas Electronics HIN232ECPZ Line Transceiver Inverting, 16-Pin PDIP
- Renesas Electronics HIN202ECPZ Line Transceiver Inverting, 16-Pin PDIP









