Renesas Electronics ICL3243EIAZ-T Line Transceiver, CMOS/TTL, Non-Inverting, 28-Pin SSOP
- RS Stock No.:
- 263-0204
- Mfr. Part No.:
- ICL3243EIAZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 2000 more to save $108.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,086.00
(exc. GST)
$2,295.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $2.086 | $2,086.00 | - |
| 2000 + | $2.032 | $2,032.00 | $108.00 |
*price indicative
- RS Stock No.:
- 263-0204
- Mfr. Part No.:
- ICL3243EIAZ-T
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transceiver IC | |
| Input Type | 3 State | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Mount Type | Board | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 28 | |
| Maximum High Level Output Current | 3mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Height | 2mm | |
| Length | 6.5mm | |
| Series | ICL3243E | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transceiver IC | ||
Input Type 3 State | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Mount Type Board | ||
Package Type SSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 28 | ||
Maximum High Level Output Current 3mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Height 2mm | ||
Length 6.5mm | ||
Series ICL3243E | ||
Supply Current 1μA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ICL3243EIAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243ECAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3245EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3237EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics ICL3232IVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232IBNZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
