Renesas Electronics ICL3238EIAZ Line Transceiver, CMOS, Non-Inverting, 20-Pin SSOP
- RS Stock No.:
- 262-7215
- Mfr. Part No.:
- ICL3238EIAZ
- Brand:
- Renesas Electronics
This image is representative of the product range
- RS Stock No.:
- 262-7215
- Mfr. Part No.:
- ICL3238EIAZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | 3 State | |
| Output Type | CMOS | |
| Polarity | Non-Inverting | |
| Mount Type | Board | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 70°C | |
| Series | ICL3238E | |
| Height | 2mm | |
| Length | 6.5mm | |
| Width | 5.6mm | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Supply Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type 3 State | ||
Output Type CMOS | ||
Polarity Non-Inverting | ||
Mount Type Board | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 70°C | ||
Series ICL3238E | ||
Height 2mm | ||
Length 6.5mm | ||
Width 5.6mm | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Supply Current 10μA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ICL3238EIAZ Line Transceiver Non-Inverting, 20-Pin SSOP
- Maxim Integrated MAX3180EEUK+T Line Transceiver Non-Inverting, 5-Pin SOT-23
- Maxim Integrated Line Transceiver Non-Inverting, 5-Pin SOT-23
- Renesas Electronics ICL3221ECAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3245EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243EIAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
