Renesas Electronics ISL88694IH5Z-TK 2-Channel Bus Buffer, 5-Pin 5-Pin SOT
- RS Stock No.:
- 256-1672
- Mfr. Part No.:
- ISL88694IH5Z-TK
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$3,734.00
(exc. GST)
$4,107.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $3.734 | $3,734.00 |
*price indicative
- RS Stock No.:
- 256-1672
- Mfr. Part No.:
- ISL88694IH5Z-TK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Buffer | |
| Number of Channels | 2 | |
| IC Type | SMBus Signal Booster | |
| Package Type | 5-Pin SOT | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Pb-Free (RoHS) | |
| Series | ISL88694 | |
| Width | 1.90 mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Buffer | ||
Number of Channels 2 | ||
IC Type SMBus Signal Booster | ||
Package Type 5-Pin SOT | ||
Pin Count 5 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Pb-Free (RoHS) | ||
Series ISL88694 | ||
Width 1.90 mm | ||
Length 3mm | ||
Automotive Standard No | ||
Supply Current 100μA | ||
The Renesas SMBus accelerator (SMA) is a dual Active pull-up bus terminator designed to improve data transmission speed on SMBus or similar 2-wire serial bus
interfaces. The ISL88694 is also compatible with the I2C serial bus. The SMA detects rising input transitions with two internal voltage references and two comparators per channel.
Active termination for SMBus lines
Enhances system bus signal rise time
Increases bus capacity while ensuring data integrity
8kV ESD protection on SDA and SCL pins
Wide operating voltage range of 2.7V to 5.5V
2-Wire SMBus and I2C compatible (100kHz)
Pb-free available (RoHS compliant)
Related links
- Renesas Electronics ISL88694IH5Z-TK 2-Channel Bus Buffer, 5-Pin 5-Pin SOT
- Texas Instruments SN74LVC2G04DCKR 6-Pin SC-70
- Texas Instruments 3 State Bus Buffer, 5-Pin SOT-23
- Texas Instruments SN74LVC1G125DBVR 3 State Bus Buffer, 5-Pin SOT-23
- Toshiba TC7SZ126FE 3 State Bus Buffer, 5-Pin SOT-553
- Toshiba 3 State Bus Buffer, 5-Pin SOT-553
- Texas Instruments SN74AHC1G126DBVR Bus Buffer, 5-Pin SOT-23
- Texas Instruments SN74AHC1G125DBVR Non-Inverting CMOS Bus Buffer, 5-Pin SOT-23
