Renesas Electronics ISL83491IBZ-T Line Transceiver, 3 State, Bipolar, 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,755.00

(exc. GST)

$3,030.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.102$2,755.00-
12500 +$0.992$2,480.009%

*price indicative

RS Stock No.:
235-8857
Mfr. Part No.:
ISL83491IBZ-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

BiCMOS

Product Type

Line Transceiver

Logic Function

Transceiver

Input Type

Differential

Output Type

3 State

Polarity

Bipolar

Mount Type

Surface

Package Type

SOIC

Pin Count

14

Minimum Supply Voltage

-7V

Maximum Supply Voltage

12V

Maximum Propagation Delay Time @ CL

10ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

8.65mm

Standards/Approvals

No

Width

6mm

Series

ISL83491

Supply Current

100nA

Automotive Standard

No

The Renesas Electronics ISL83491 RS-485/RS-422 devices are BiCMOS 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this Renesas family is specified for 10% tolerance supplies (3V to 3.6V).

RS - 485 and RS - 422 Standard

No need of repeaters

High impedance

Minimize reflection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy