Nexperia 74HCT244PW,118 10-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$9.00

(exc. GST)

$10.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,800 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.36$9.00-
625 - 1225$0.353$8.831%
1250 +$0.346$8.653%

*price indicative

Packaging Options:
RS Stock No.:
219-4281
Mfr. Part No.:
74HCT244PW,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74HCT

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

10

Input Type

TTL

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

4.5V

Pin Count

20

Maximum High Level Output Current

-6mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ CL

33ns

Maximum Operating Temperature

125°C

Height

1.1mm

Standards/Approvals

RoHS

Width

4.5mm

Series

74HCT244

Length

6.6mm

Automotive Standard

No

Supply Current

160μA

The Nexperia 74HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer.

Octal bus interface

Non-inverting 3-state outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy