onsemi MC74HCT244ADWG 10-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC
- RS Stock No.:
- 186-8586
- Mfr. Part No.:
- MC74HCT244ADWG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$20.20
(exc. GST)
$22.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.808 | $20.20 |
| 125 + | $0.798 | $19.95 |
*price indicative
- RS Stock No.:
- 186-8586
- Mfr. Part No.:
- MC74HCT244ADWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | HCT | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer | |
| Number of Channels | 10 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | 6mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Propagation Delay Time @ CL | 39ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.6mm | |
| Height | 1.2mm | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 75mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family HCT | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer | ||
Number of Channels 10 | ||
IC Type Buffer & Line Driver IC | ||
Input Type CMOS | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Maximum High Level Output Current 6mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 6mA | ||
Maximum Propagation Delay Time @ CL 39ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.6mm | ||
Height 1.2mm | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Supply Current 75mA | ||
High-Performance Silicon-Gate CMOS The MC74HCT244A is identical in pinout to the LS244. This device may be used as a level converter for interfacing TTL or NMOS outputs to High-Speed CMOS inputs. The HCT244A is an octal noninverting buffer line driver line receiver designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. The device has non-inverted outputs and two active-low output enables. The HCT244A is the noninverting version of the HCT240. See also HCT241.
Output Drive Capability: 15 LSTTL Loads
TTL NMOS-Compatible Input Levels
Outputs Directly Interface to CMOS, NMOS, and TTL
Operating Voltage Range: 4.5 to 5.5 V
Low Input Current: 1 mA
Chip Complexity: 112 FETs or 28 Equivalent Gates
Related links
- onsemi 10-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Nexperia 10-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Nexperia 74HCT244PW 3 State 20-Pin TSSOP
- Nexperia 74HC244D 3 State 20-Pin SO-20
- Nexperia 74HC244PW 3 State 20-Pin TSSOP
- onsemi MC74HCT541ADWG 9-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
