Renesas Electronics ISL3176EIUZ-T Line Transceiver, Inverting, 14-Pin MSOP
- RS Stock No.:
- 196-8622
- Mfr. Part No.:
- ISL3176EIUZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8622
- Mfr. Part No.:
- ISL3176EIUZ-T
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | Inverting | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL3176E | |
| Length | 3.05mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type Inverting | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 14 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL3176E | ||
Length 3.05mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 800μA | ||
The Renesas ISL317xE are ±15kV IEC61000 ESD protected, 3.3V powered single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents (+125μA/-100μA), so they present a true 1/8 unit load to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specifications 32 unit load maximum, and without using repeaters.
-7V to +12V common-mode input/output voltage range
It has half and full duplex pinouts
It has three state Rx and Tx outputs available
There is current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL3176EIUZ-T Line Transceiver 14-Pin MSOP
- Renesas Electronics ISL3176EIUZ Line Transceiver 14-Pin MSOP
- Renesas Electronics ISL3176EIBZ Line Transceiver 14-Pin MSOP
- Renesas Electronics ISL3176EIUZ-T7A Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL8491EIBZ-T Line Transceiver 14-Pin SOIC
- Maxim Integrated MAX3080CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Renesas Electronics ISL3177EIBZ Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3178EIUZ Line Transceiver 8-Pin MSOP
