Renesas Electronics ISL3172EIBZ-T Line Transceiver, Inverting, 8-Pin SOIC
- RS Stock No.:
- 196-8002
- Mfr. Part No.:
- ISL3172EIBZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $215.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,337.50
(exc. GST)
$4,770.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.735 | $4,337.50 | - |
| 5000 - 7500 | $1.692 | $4,230.00 | $215.00 |
| 10000 + | $1.666 | $4,165.00 | $690.00 |
*price indicative
- RS Stock No.:
- 196-8002
- Mfr. Part No.:
- ISL3172EIBZ-T
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.65mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Series | ISL3172E | |
| Height | 1.75mm | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.65mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Series ISL3172E | ||
Height 1.75mm | ||
Supply Current 800μA | ||
Automotive Standard No | ||
The Renesas ISL317xE series is a RS-485 and RS-422 standard transceivers with supply voltage Vcc Ranges from 3 to 3.6 volts for better communication. This series is configured for full duplex (separate Receiver input and Transmitter output pins) applications.
High data rates which can range up to 20Mbps
Quiescent supply current is very low (800μA ) maximum
Low shutdown supply current (10nA)
-7V to +12V common-mode input/output voltage range
Thermal shutdown and current limiting for driver overload protection
Tiny MSOP packages which consume 50% less board space
This series are full safe (open, short, terminated/floating) receivers
Related links
- Renesas Electronics ISL3172EIBZ-T Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3172EIBZ Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3172EIBZ-T7A Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3175EIBZ-T Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8485EIBZ-T Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3177EIBZ Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3178EIUZ Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3172EIUZ Line Transceiver 8-Pin MSOP
