Maxim Integrated Line Transceiver, 3 State, 14-Pin TSSOP
- RS Stock No.:
- 190-6134
- Mfr. Part No.:
- MAX13451EAUD+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6134
- Mfr. Part No.:
- MAX13451EAUD+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 1mA | |
| Maximum Propagation Delay Time @ CL | 800ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MAX13451E | |
| Automotive Standard | No | |
| Supply Current | 12mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 1mA | ||
Maximum Propagation Delay Time @ CL 800ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MAX13451E | ||
Automotive Standard No | ||
Supply Current 12mA | ||
Software/Pin-Selectable 100Ω/120Ω Termination
Integrated, Switchable Resistors Eliminate the Need for External Resistors or DIP Switches
Driver Drives 100Ω Double Termination and Supports Cat-5/Cat-6 and 24-AWG Cables
Pin-Selectable Slew-Rate Limiting Reduces EMI for Data Rates Up to 500kbps
1/8 Unit Load Allows Up to 256 Transceivers On the Bus
Designed to Perform in Harsh Environments
Extended ESD Protection
±30kV Human Body Model
±15kV Air Gap Discharge
±7kV Contact Discharge
Inverting of A, B Line Polarity (MAX13451E) Allows Phase Reversal if Misconnected
Thermal and Overcurrent Protection
Driver Fault Indication (MAX13451E)
Fail-Safe Receivers
-40°C to +125°C Temperature Range
+4.5V to +5.5V Supply Voltage Range
Integrated Low-Voltage Logic Interface (Down to 1.8V) Interfaces with Small-Geometry ASICs and FPGA
Applications/Uses
Industrial Control Systems
Medical Networks
Motor Control
Portable Industrial Equipment
Security Networks
Related links
- Maxim Integrated MAX13451EAUD+ Line Transceiver 14-Pin TSSOP
- Maxim Integrated Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX489CPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX491CPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX491ECPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX1482CPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX1482CSD+ Line Transceiver 14-Pin SOIC
- Maxim Integrated MAX491EEPD+ Line Transceiver 14-Pin PDIP
