Maxim Integrated MAX3033EEUE+ 4-Channel Line Transmitter, BiCMOS, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 189-9113
- Mfr. Part No.:
- MAX3033EEUE+
- Brand:
- Maxim Integrated
This image is representative of the product range
- RS Stock No.:
- 189-9113
- Mfr. Part No.:
- MAX3033EEUE+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transmitter | |
| Logic Family | CMOS/TTL | |
| Logic Function | Transmitter | |
| Number of Channels | 4 | |
| IC Type | Quad Transmitter | |
| Input Type | Single Ended | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | 150mA | |
| Maximum Propagation Delay Time @ CL | 70ns | |
| Maximum Low Level Output Current | -150mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX3033 | |
| Width | 6.55mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transmitter | ||
Logic Family CMOS/TTL | ||
Logic Function Transmitter | ||
Number of Channels 4 | ||
IC Type Quad Transmitter | ||
Input Type Single Ended | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current 150mA | ||
Maximum Propagation Delay Time @ CL 70ns | ||
Maximum Low Level Output Current -150mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MAX3033 | ||
Width 6.55mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 5.1mm | ||
Automotive Standard No | ||
Supply Current 100μA | ||
RS-422 Line Drivers and Receivers, Maxim Integrated
RS-422 Line Drivers and Receivers
Note
Related links
- Maxim Integrated MAX3044ESE+ 4-Channel Line Transmitter Inverting, 16-Pin SOIC
- Maxim Integrated MAX3042BEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3032EEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3041EUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated MAX3095EEE+ 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated MAX3040CSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
