Texas Instruments SN74AUP1G240DPWR Buffer & Line Driver, 3-State, Inverting, 5-Pin X2SON
- RS Stock No.:
- 179-7037
- Mfr. Part No.:
- SN74AUP1G240DPWR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-7037
- Mfr. Part No.:
- SN74AUP1G240DPWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AUP | |
| Logic Function | Buffer, Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 1 | |
| Input Type | Single Ended | |
| Output Type | 3-State | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | X2SON | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 29 (Typ.) ns @ 30 pF | |
| Dimensions | 0.8 x 0.8 x 0.4mm | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Propagation Delay Test Condition | 30pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AUP | ||
Logic Function Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 1 | ||
Input Type Single Ended | ||
Output Type 3-State | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type X2SON | ||
Pin Count 5 | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Maximum Propagation Delay Time @ Maximum CL 29 (Typ.) ns @ 30 pF | ||
Dimensions 0.8 x 0.8 x 0.4mm | ||
Minimum Operating Supply Voltage 0.8 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Propagation Delay Test Condition 30pF | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments SN74AUP1G240DPWR Buffer & Line Driver Inverting, 5-Pin X2SON
- Texas Instruments Buffer & Line Driver Inverting, 5-Pin SOT-23
- Texas Instruments SN74LVC1G240DBVR Buffer & Line Driver Inverting, 5-Pin SOT-23
- Texas Instruments SN74LVC1G07DPWR Non-Inverting Open Drain Buffer & Line Driver, 5-Pin X2SON
- Texas Instruments SN74LVC1G125DCKR Buffer & Line Driver Non-Inverting, 5-Pin SOT-323
- Nexperia Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Nexperia 74LVC1G126GW 3 State 5-Pin TSSOP
- DiodesZetex Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
