Texas Instruments SN74LVC1G240DBVR Buffer & Line Driver, 3 State, Inverting, 5-Pin SOT-23
- RS Stock No.:
- 809-5992
- Mfr. Part No.:
- SN74LVC1G240DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$4.88
(exc. GST)
$5.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 140 left, ready to ship from another location
- Final 5,480 unit(s) shipping from 03 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.244 | $4.88 |
| 760 - 1480 | $0.244 | $4.88 |
| 1500 + | $0.235 | $4.70 |
*price indicative
- RS Stock No.:
- 809-5992
- Mfr. Part No.:
- SN74LVC1G240DBVR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 1 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ CL | 3.7ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.75mm | |
| Height | 1.1mm | |
| Series | SN74LVC1G240 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Supply Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer, Driver | ||
Number of Channels 1 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ CL 3.7ns | ||
Maximum Operating Temperature 125°C | ||
Length 2.75mm | ||
Height 1.1mm | ||
Series SN74LVC1G240 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Supply Current 10μA | ||
Automotive Standard No | ||
74LVC1G Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments Buffer & Line Driver Inverting, 5-Pin SOT-23
- Texas Instruments SN74AUP1G240DPWR Buffer & Line Driver Inverting, 5-Pin X2SON
- Texas Instruments SN74LVC1G125DCKR Buffer & Line Driver Non-Inverting, 5-Pin SOT-323
- DiodesZetex Buffer & Line Driver Non-Inverting, 5-Pin SOT-25
- DiodesZetex 74LVC1G125W5-7 Buffer & Line Driver Non-Inverting, 5-Pin SOT-25
- Texas Instruments Buffer & Line Driver Inverting, 5-Pin SOT-23
- Texas Instruments Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
- Texas Instruments SN74LVC1G06DBVT Buffer & Line Driver Inverting, 5-Pin SOT-23
