Renesas Electronics HIN232CPZ Line Transceiver, 16-Pin PDIP
- RS Stock No.:
- 170-8185
- Mfr. Part No.:
- HIN232CPZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8185
- Mfr. Part No.:
- HIN232CPZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Pin Count | 16 | |
| Package Type | PDIP | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Pin Count 16 | ||
Package Type PDIP | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mount Type Through Hole | ||
- COO (Country of Origin):
- PH
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics HIN232CPZ Line Transceiver, 16-Pin PDIP
- Texas Instruments SN75C1167N Line Transceiver, 16-Pin PDIP
- Intersil ICL3232CPZ Line Transceiver, 16-Pin PDIP
- Analog Devices ADM202EANZ Line Transceiver, 16-Pin PDIP
- Analog Devices LT1039CN16#PBF Line Transceiver, 16-Pin PDIP
- Renesas Electronics ICL3221ECVZ-T Line Transceiver, 16-Pin TSSOP
- Maxim Integrated MAX202ECPE+ Line Transceiver Inverting, 16-Pin PDIP
- Renesas Electronics ICL3221EIVZ-T Line Transceiver, 16-Pin TSSOP
