Nexperia 74LVC541APW,118 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$665.00

(exc. GST)

$732.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.266$665.00-
5000 - 7500$0.262$655.001%
10000 +$0.257$642.503%

*price indicative

RS Stock No.:
170-4847
Mfr. Part No.:
74LVC541APW,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Buffer & Line Driver

Logic Family

74LVC

Logic Function

Buffer & Line Driver

IC Type

Octal Buffer & Line Driver IC

Number of Channels

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Minimum Supply Voltage

1.2V

Maximum High Level Output Current

-24mA

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ CL

6.5ns

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

4.5mm

Series

74LVC541A

Length

6.6mm

Height

1.1mm

Automotive Standard

No

Supply Current

40μA

COO (Country of Origin):
CN
The 74LVC541A is an octal non-inverting buffer/line driver with 5 V tolerant inputs and outputs. The 3-state outputs are controlled by the output enable inputs OE1 and OE2. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs. These features allow the use of these devices as translators in mixed 3.3 V and 5 V applications.

Mixed 5 V and 3.3 V applications

Improved current drive and voltage level of signals

Improved signal integrity for complex layouts

Wide supply voltage range

Low propagation delay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy