MaxLinear SP3494EN-L Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 170-4432
- Mfr. Part No.:
- SP3494EN-L
- Brand:
- MaxLinear
This image is representative of the product range
Subtotal (1 tube of 98 units)*
$158.66
(exc. GST)
$174.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 98 - 392 | $1.619 | $158.66 |
| 490 + | $1.457 | $142.79 |
*price indicative
- RS Stock No.:
- 170-4432
- Mfr. Part No.:
- SP3494EN-L
- Brand:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | -1μA | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 100ns | |
| Maximum Low Level Output Current | 1μA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | SP3494E | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum High Level Output Current -1μA | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 100ns | ||
Maximum Low Level Output Current 1μA | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series SP3494E | ||
Automotive Standard No | ||
Supply Current 2mA | ||
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, EXAR
RS-485 Line Drivers and Receivers
Related links
- MaxLinear SP3494EN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP485EEN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP3490EN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP3483EN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP3485CN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP485ECN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP3485EN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP485EN-L Line Transceiver 8-Pin SOIC
