Texas Instruments MAX3221IDB Line Transceiver, 16-Pin SSOP
- RS Stock No.:
- 169-5540
- Mfr. Part No.:
- MAX3221IDB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 80 units)*
$177.60
(exc. GST)
$195.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 80 + | $2.22 | $177.60 |
*price indicative
- RS Stock No.:
- 169-5540
- Mfr. Part No.:
- MAX3221IDB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Dimensions | 6.2 x 5.3 x 1.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SSOP | ||
Pin Count 16 | ||
Dimensions 6.2 x 5.3 x 1.95mm | ||
RS-232 Line Transceivers, Single, Texas Instruments
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments TRSF3221ECDB Line Transceiver, 16-Pin SSOP
- Texas Instruments SN65LBC170DB 3-Channel Line Transceiver 16-Pin SSOP
- Maxim Integrated MAX3221CAE+ Line Transceiver, 16-Pin SSOP
- MaxLinear SP3232EBCA-L/TR Line Transceiver, 16-Pin SSOP
- Analog Devices LTC2855CGN#PBF Line Transceiver, 16-Pin SSOP
- Renesas Electronics ICL3221CAZ-T Line Transceiver, 16-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Texas Instruments 2-Channel Line Transceiver, 16-Pin TSSOP
