Nexperia 74LVC1G126GW,125 Buffer & Line Driver, 3 State, Non-Inverting, 5-Pin TSSOP
- RS Stock No.:
- 166-1445
- Mfr. Part No.:
- 74LVC1G126GW,125
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$174.00
(exc. GST)
$192.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 25 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.058 | $174.00 | - |
| 15000 + | $0.052 | $156.00 | 10% |
*price indicative
- RS Stock No.:
- 166-1445
- Mfr. Part No.:
- 74LVC1G126GW,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LVC | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 1 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.35mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Series | 74LVC1G126 | |
| Supply Current | 4μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Buffer & Line Driver | ||
Logic Family LVC | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 1 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 5 | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current -32mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 125°C | ||
Width 1.35mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 2.2mm | ||
Series 74LVC1G126 | ||
Supply Current 4μA | ||
Automotive Standard No | ||
74LVC1G/74LVC2G Family
74LVC Family
Related links
- Nexperia Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Nexperia 74LVC1G126GW 3 State 5-Pin TSSOP
- Nexperia Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Nexperia 74AHC1G125GW 3 State 5-Pin TSSOP
- Nexperia 74HCT1G125GW 3 State 5-Pin TSSOP
- Nexperia 74HC1G126GW 3 State 5-Pin TSSOP
- Nexperia 74HC1G125GW 3 State 5-Pin TSSOP
- Nexperia 74LVC1G125GW 3 State 5-Pin TSSOP
