Texas Instruments SN75161BN Line Transceiver, 20-Pin PDIP
- RS Stock No.:
- 162-7531
- Mfr. Part No.:
- SN75161BN
- Brand:
- Texas Instruments
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 162-7531
- Mfr. Part No.:
- SN75161BN
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Texas Instruments SN75C185N Line Transceiver, 20-Pin PDIP
- Texas Instruments SN75161BN Bus Transceiver 20-Pin PDIP
- Analog Devices ADM233LJNZ Line Transceiver, 20-Pin PDIP
- Texas Instruments MAX3223ECPW Line Transceiver, 20-Pin TSSOP
- Texas Instruments SN75ALS170DW Line Transceiver, 20-Pin SOIC
- Texas Instruments GD75232PW Line Transceiver, 20-Pin TSSOP
- Texas Instruments MAX3223ECDBR Line Transceiver, 20-Pin SSOP
- Texas Instruments 8-Channel Line Transceiver Non-Inverting, 20-Pin PDIP












