Texas Instruments SN74LVC1G07DBVR Buffer & Line Driver, Open Drain, Non-Inverting, 5-Pin SOT-23
- RS Stock No.:
- 162-6699
- Mfr. Part No.:
- SN74LVC1G07DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$273.00
(exc. GST)
$300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 26 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.091 | $273.00 | - |
| 6000 - 27000 | $0.088 | $264.00 | $18.00 |
| 30000 + | $0.079 | $237.00 | $360.00 |
*price indicative
- RS Stock No.:
- 162-6699
- Mfr. Part No.:
- SN74LVC1G07DBVR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | 74LVC | |
| Logic Function | Buffer, Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 1 | |
| Input Type | TTL, CMOS | |
| Output Type | Open Drain | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.2ns | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Series | SN74LVC1G07 | |
| Height | 1.45mm | |
| Supply Current | 10μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family 74LVC | ||
Logic Function Buffer, Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 1 | ||
Input Type TTL, CMOS | ||
Output Type Open Drain | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.2ns | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 125°C | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Series SN74LVC1G07 | ||
Height 1.45mm | ||
Supply Current 10μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
74LVC Family Inverters & Buffers, Texas Instruments
74LVC Family
Related links
- Texas Instruments Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
- Texas Instruments SN74LVC1G07DBVR Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
- Texas Instruments Buffer & Line Driver Non-Inverting, 5-Pin SOT-323
- Texas Instruments SN74LVC1G07DBVT Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
- Texas Instruments Buffer & Line Driver Inverting, 5-Pin SOT-23
- Texas Instruments 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-23
- Texas Instruments SN74LVC1G07DCKT Buffer & Line Driver Non-Inverting, 5-Pin SOT-323
- Texas Instruments SN74LVC2G07DBVR 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-23
