Texas Instruments SN74LVC2G07DBVR 2-Channel Buffer & Line Driver, Open Drain, Non-Inverting, 6-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$582.00

(exc. GST)

$639.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 21 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.194$582.00-
6000 - 27000$0.189$567.002%
30000 +$0.17$510.0012%

*price indicative

RS Stock No.:
121-9222
Mfr. Part No.:
SN74LVC2G07DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer & Line Driver

Logic Family

LVC

Logic Function

Driver, Buffer

IC Type

Buffer & Line Driver IC

Number of Channels

2

Input Type

Single Ended

Output Type

Open Drain

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

3.7ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

125°C

Width

1.75mm

Series

SN74LVC2G07

Standards/Approvals

No

Length

3.05mm

Height

1.1mm

Automotive Standard

No

Supply Current

10μA

COO (Country of Origin):
DE

74LVC2G Family, Texas Instruments


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy