Texas Instruments SN65HVD08P Line Transceiver, 8-Pin PDIP
- RS Stock No.:
- 162-5236
- Mfr. Part No.:
- SN65HVD08P
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5236
- Mfr. Part No.:
- SN65HVD08P
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 1 | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Through Hole | ||
Number of Transmitters 1 | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments SN65HVD08P Line Transceiver, 8-Pin PDIP
- Texas Instruments SN75HVD12P Line Transceiver, 8-Pin PDIP
- Texas Instruments SN75155P Line Transceiver, 8-Pin PDIP
- Texas Instruments SN65HVD3082ED Line Transceiver, 8-Pin SOIC
- Texas Instruments Line Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD75D Line Transceiver, 8-Pin SOIC
- Texas Instruments DS3695AM/NOPB Line Transceiver, 8-Pin SOIC
- Texas Instruments DS89C21TM/NOPB Line Transceiver, 8-Pin SOIC
