Texas Instruments UA9638CP Line Transmitter, 8-Pin PDIP

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$35.78

(exc. GST)

$39.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 225 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$1.431$35.78

*price indicative

RS Stock No.:
528-151
Mfr. Part No.:
UA9638CP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

CMOS

Product Type

Line Transmitter

Logic Function

Transmitter

IC Type

Line Driver

Mount Type

Through Hole

Package Type

PDIP

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum High Level Output Current

-50mA

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

50mA

Maximum Propagation Delay Time @ CL

20ns

Maximum Operating Temperature

70°C

Length

10.16mm

Height

5.08mm

Series

UA9638C

Standards/Approvals

No

Width

6.6mm

Supply Current

65mA

Automotive Standard

No

RS-422 Line Transmitters, Texas Instruments


RS-422 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy