Texas Instruments 1-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 121-8658
- Mfr. Part No.:
- SN75LBC176AD
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8658
- Mfr. Part No.:
- SN75LBC176AD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN75 | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -60mA | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Propagation Delay Time @ CL | 22ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | SN75LBC176A | |
| Height | 1.75mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN75 | ||
Logic Function Bus Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 8 | ||
Maximum High Level Output Current -60mA | ||
Maximum Supply Voltage 5.25V | ||
Maximum Propagation Delay Time @ CL 22ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 60mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Series SN75LBC176A | ||
Height 1.75mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75LBC176AD 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments 1-Channel Line Transceiver Non-Inverting, 8-Pin VSSOP
- Texas Instruments 1-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments 1-Channel Line Transceiver Non-Inverting, 8-Pin SON
- Texas Instruments SN65HVD72D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD485ED 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75176ADR 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
