STMicroelectronics ST3232CTR 2-Channel Line Transceiver, Differential, 16-Pin TSSOP
- RS Stock No.:
- 103-1434
- Mfr. Part No.:
- ST3232CTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save $1,400.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,792.50
(exc. GST)
$3,072.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.117 | $2,792.50 | - |
| 12500 + | $1.005 | $2,512.50 | $1,400.00 |
*price indicative
- RS Stock No.:
- 103-1434
- Mfr. Part No.:
- ST3232CTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Transceiver | |
| Number of Channels | 2 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -1mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Propagation Delay Time @ CL | 200ns | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.2mm | |
| Series | ST3232C | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Transceiver | ||
Number of Channels 2 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -1mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Propagation Delay Time @ CL 200ns | ||
Maximum Operating Temperature 70°C | ||
Height 1.2mm | ||
Series ST3232C | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Supply Current 2mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Related links
- STMicroelectronics ST3232CTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST3232BTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST3232EBDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST3232BDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST3232CDR 2-Channel Line Transceiver 16-Pin SOIC
- Texas Instruments SN65C1167NSR 2-Channel Line Transceiver 16-Pin SOIC
