STMicroelectronics ST3232ECDR Line Transceiver, Transmitter, 16-Pin SO-16
- RS Stock No.:
- 151-528
- Mfr. Part No.:
- ST3232ECDR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,817.50
(exc. GST)
$3,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.127 | $2,817.50 |
*price indicative
- RS Stock No.:
- 151-528
- Mfr. Part No.:
- ST3232ECDR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Function | Driver & Receiver | |
| Output Type | Transmitter | |
| Package Type | SO-16 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 6.4mm | |
| Standards/Approvals | EIA/TIA-232 | |
| Length | 4.9mm | |
| Series | ST3232EC | |
| Width | 3.9mm | |
| Supply Current | 300μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Function Driver & Receiver | ||
Output Type Transmitter | ||
Package Type SO-16 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 6.4mm | ||
Standards/Approvals EIA/TIA-232 | ||
Length 4.9mm | ||
Series ST3232EC | ||
Width 3.9mm | ||
Supply Current 300μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics RS232 driver and receiver is a 3 V powered communications Interface with low power requirements, high data rate capabilities and enhanced electrostatic discharge protection to ± 8 kV using IEC1000-4-2 Contact Discharge and ±15 kV using the Human Body Model. It has a proprietary low dropout transmitter output stage providing true RS232 performance from 3 to 5 V supplies with a dual charge pump.
250 KBps minimum guarantee data rate
6 V/μs minimum guarantee slew rate
Meet EIA/TIA-232 specification down to 3 V
Related links
- STMicroelectronics ST3232ECDR Line Transceiver 16-Pin SO-16
- STMicroelectronics ST202EBTR Line Transceiver 16-Pin TSSOP-16
- STMicroelectronics ST3222EBTR Line Transceiver 20-Pin TSSOP-20
- STMicroelectronics 4-Channel Line Transmitter 16-Pin TSSOP
- STMicroelectronics 4-Channel Line Transmitter 16-Pin SOIC
- STMicroelectronics ST26C31BTR 4-Channel Line Transmitter 16-Pin TSSOP
- Maxim Integrated Line Transceiver 8-Pin SO-16
- Texas Instruments MC3487D Line Transmitter TTL, 16-Pin SOIC
