RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP65, Fibreglass Reinforced Thermoplastic Housing, 400V ac, 10A
- RS Stock No.:
- 902-6878
- Brand:
- RS PRO
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$45.62
(exc. GST)
$50.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 37 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.62 | - |
| 5 + | $37.55 | 17% |
*price indicative
- RS Stock No.:
- 902-6878
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Cable | |
| Series | RS PRO | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 106mm | |
| Depth | 30mm | |
| Length | 30.3mm | |
| Standards/Approvals | IMQ, RoHS, UL, CSA, EN, IEC | |
| Hazardous Area Certification | No | |
| Operating Force | 0.1N | |
| Mechanical Life | 15000000Operations | |
| Mounting Orientation | Vertical | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Cable | ||
Series RS PRO | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 106mm | ||
Depth 30mm | ||
Length 30.3mm | ||
Standards/Approvals IMQ, RoHS, UL, CSA, EN, IEC | ||
Hazardous Area Certification No | ||
Operating Force 0.1N | ||
Mechanical Life 15000000Operations | ||
Mounting Orientation Vertical | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- IT
RS M20 AP Series Limit Switches
Double Insulated Plastic Casing IP65 Limit Switches
Approvals
Related links
- RS PRO Z11 Series Plunger Limit Switch IP65 400V ac, 10A
- RS PRO Z11 Series Adjustable Roller Lever Limit Switch IP65
- RS PRO Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Z11 Series Roller Lever Limit Switch IP66 400V ac, 10A
- Bernstein AG TI2 Series Roller Lever Limit Switch IP65 240V ac, 10A
- RS PRO Roller Plunger Limit Switch IP65 400V ac, 10A
- RS PRO Coil Spring Limit Switch IP65 400V ac, 10A
