Omron TZ Series Roller Lever Limit Switch, SPDT, IP00, Ceramic Housing, 250V ac, 1A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$743.92

(exc. GST)

$818.31

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 16 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$743.92
3 - 4$714.15
5 +$684.40

*price indicative

RS Stock No.:
822-5471
Mfr. Part No.:
TZ-1GV2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

SPDT

IP Rating

IP00

Housing Material

Ceramic

Contact Type

Snap Action

Switching Current

1A

Terminal Type

Screw

Series

TZ

Minimum Operating Temperature

-65°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

400°C

Width

21.8mm

Standards/Approvals

RoHS

Length

49.2mm

Depth

17.4mm

Hazardous Area Certification

No

Operating Force

1.27N

Mechanical Life

100000Operations

Mounting Orientation

Front

Omron Limit Switch, 1A Maximum Current, SPDT Pole and Throw Configuration - TZ-1GV2


This is a high-temperature limit switch designed for robust performance in various industrial applications. The roller lever configuration enhances its utility, while its dimensions of 49.2mm in length, 21.8mm in width, and 17.4mm in depth provide versatility in installation. With an IP00 rating, it is suitable for environments that do not require moisture protection.

Features & Benefits


• Operates reliably in extreme temperatures from -65°C to +400°C

• SPDT configuration ensures flexibility in circuit design

• Snap action mechanism delivers precise and swift response

• High mechanical life rating of 100,000 operations enhances longevity

• Screw connection enables straightforward electrical connectivity

• Stainless steel lever increases durability and corrosion resistance

Applications


• Used for machine safeguarding in industrial settings

• Ideal for high-temperature process control systems

• Employed in automation equipment requiring precise limit placement

• Utilised in robotics for position detection and control

How does the switch perform under extreme temperatures?


It reliably functions within a broad temperature range of -65°C to +400°C, making it suitable for high-temperature applications.

What is the switching speed and frequency of this device?


It supports a switching speed ranging from 0.05 mm to 1 m/s, with an electrical operation frequency of up to 20 times per minute, ensuring efficient performance without failures.

Can this switch withstand electrical loads effectively?


It has specified ratings that allow it to handle different types of loads, including resistive, inductive, and lamp loads, with maximum permissible currents to ensure safe operation.

What precautions should be taken during installation?


It is vital to ensure that the power supply is turned off, and the switch is securely mounted using stainless-steel screws to prevent damage and guarantee a safe setup.

  • RS Stock No. 8279080
  • Mfr. Part No. A-20GV22-B
Each
$51.31
Each
$297.64
Each
$269.97
Each
$133.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy