Honeywell Technologies DTE6 Series Plunger Limit Switch, 2 NO/2 NC, IP66, Die Cast Zinc Housing, 250V ac, 10A
- RS Stock No.:
- 808-7572
- Distrelec Article No.:
- 301-38-706
- Mfr. Part No.:
- DTE6-2RN
- Brand:
- Honeywell
Get a bulk buy discount
Add 25 more to save $136.50
View bulk pricing optionsSubtotal (1 unit)*
$416.25
(exc. GST)
$457.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 131 unit(s) shipping from 18 January 2027
- Plus 102 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $416.25 | - |
| 25 - 124 | $410.79 | $136.50 |
| 125 + | $338.08 | $9,771.25 |
*price indicative
- RS Stock No.:
- 808-7572
- Distrelec Article No.:
- 301-38-706
- Mfr. Part No.:
- DTE6-2RN
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | DTE6 | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 71°C | |
| Length | 77.22mm | |
| Depth | 44.45mm | |
| Standards/Approvals | RoHS, CSA, UL | |
| Width | 25.4mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Operating Force | 16.4N | |
| Mechanical Life | 2000000Cycles | |
| Conduit Entry | 355.6 mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series DTE6 | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 71°C | ||
Length 77.22mm | ||
Depth 44.45mm | ||
Standards/Approvals RoHS, CSA, UL | ||
Width 25.4mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Operating Force 16.4N | ||
Mechanical Life 2000000Cycles | ||
Conduit Entry 355.6 mm | ||
Honeywell DTE6 Series Limit Switch, 10A Switching Current, IP66 - DTE6-2RN
This limit switch is a Compact electromechanical device designed to monitor and control position and movement in industrial automation systems. It uses a plunger-style actuator to convert physical motion into electrical switching, suitable for installation where a vertical mounting orientation is required. The enclosure offers protection against dust and water ingress for demanding environments.
Features and Benefits:
• IP66-rated enclosure provides protection in harsh settings
• Snap-action contacts deliver reliable switching at 250 V
• 2NO2NC configuration allows flexible circuit arrangements
• Die-cast zinc housing resists mechanical wear and impact
• 26.4 N operating force enables consistent actuation response
• Rated for 10A switching current supports heavy loads
• Snap-action contacts deliver reliable switching at 250 V
• 2NO2NC configuration allows flexible circuit arrangements
• Die-cast zinc housing resists mechanical wear and impact
• 26.4 N operating force enables consistent actuation response
• Rated for 10A switching current supports heavy loads
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for limit detection on industrial presses and cutters
• Used with motor starters for machine overtravel protection
• Can be used for position sensing on automated gates
• Suitable for integration into assembly-line safety interlocks
• Ideal for limit detection on industrial presses and cutters
• Used with motor starters for machine overtravel protection
• Can be used for position sensing on automated gates
• Suitable for integration into assembly-line safety interlocks
What mounting orientation is required for correct operation?
The unit is intended for vertical mounting to ensure correct plunger travel and repeatable actuation.
What temperature range can the device tolerate during operation?
It operates between -32 °C and 71 °C, accommodating typical indoor and many outdoor industrial environments.
What conduit entry provision does the switch include for wiring?
The switch provides a 355.6mm conduit entry to accommodate standard industrial cabling routes.
Which approvals and standards does the product meet for use in regulated installations?
It conforms to RoHS and has CSA and UL approvals permitting use where those certifications are required.
Approvals
UL, CSA.
Related links
- Honeywell GXE Series Plunger Limit Switch IP66 250V ac, 6A
- Honeywell GXA Series Plunger Limit Switch IP67 Die Cast Zinc Housing 4A
- Honeywell BZE6 Series Pin Plunger Limit Switch IP66 600V
- Honeywell GXE Series Top-roller plunger Limit Switch IP66 250V ac, 6A
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell 14CE Series Plunger Limit Switch IP65 IP67 Die Cast Zinc Housing 5A
- Honeywell 14CE Series Plunger Limit Switch IP68 IP66 Die Cast Zinc Housing 5A
