Honeywell Technologies GLE Series Roller Lever Limit Switch, DPDT, IP66, Die Cast Zinc Housing, 300V ac, 10A
- RS Stock No.:
- 808-3191
- Mfr. Part No.:
- GLEA24A1B
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-3191
- Mfr. Part No.:
- GLEA24A1B
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | DPDT | |
| IP Rating | IP66 | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 10A | |
| Series | GLE | |
| Switching AC Voltage | 300V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 64mm | |
| Length | 65mm | |
| Standards/Approvals | CCC, CE, CSA, EN, IEC, UL, RoHS | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 15000000Operations | |
| Conduit Entry | 1/2 to 14 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration DPDT | ||
IP Rating IP66 | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 10A | ||
Series GLE | ||
Switching AC Voltage 300V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Depth 64mm | ||
Length 65mm | ||
Standards/Approvals CCC, CE, CSA, EN, IEC, UL, RoHS | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 15000000Operations | ||
Conduit Entry 1/2 to 14 | ||
GLEA24A1B Limit Switch
GLEA24A1B is a double pole double throw (DPDT) snap action limit switch.
It features a fixed side rotary actuator with a 19 x 6 mm steel roller. A 0.5" to 14 NPT conduit ensures that it is suitable for North American type cables.
Honeywell GLE Series Limit Switches
The GLE series from Honeywell forms part of the larger GLS limit switches range. GLE limit switches are compact, rugged and versatile. With a small footprint, these limit switches are ideal for applications where a limited amount of space is available. This series are construted from three-conduit rugged housing and can operate in harsh environments.
Features:
• Galvanically isolated contacts give you control over two separate circuits.
• The NC (normally closed) contacts are direct acting. This ensures that they will open when actuated.
• The use of a dual bearing design for the side rotary actuators enhances the mechanical life of the unit while reducing die loading.
• Able to withstand wash downs, shock and vibrations.
• Reliable and accurate.
• Wide operating temperature range of -40 °C to +85 °C.
• 20 mm to 22 mm mounting holes.
Benefits:
• GLE limit switches have an outstanding mechanical lifespan, to 10 million operations.
• The actuators or heads can be positioned at increments of 90°. This offers you incredible flexibility with your designs and allows you to use these limit switches for a range of environments or applications.
• Models with side rotary actuator heads can be set up so that the actuation is clockwise, anti clockwise or both.
• You can easily customise this range of limit switches due to the modular design of the unit. Bodies, contact blocks and heads can all be adjusted and customised.
• Featuring a removable contact block, these limit switches are incredibly easy to wire up. They are designed for easy installation.
• Various conduit sizes are available allowing these limit switches to be used for different global applications.
Product Applications:
Suitable product applications include:
• Elevators
• Scissor lifts and platform lists
• Escalators and moving stairs
• Lift trucks
• Off-road equipment
• Transportation equipment
• Commercial appliances
• Material handling equipment
• Packaging machinery
• Textile machinery
• Construction machinery
• Machine tooling equipment
• Agricultural equipment
What is the difference between the GLC, GLD and GLE series?
The difference that separates the series is the housing. GLE limit switches feature 3-conduit metal housing, while the GLC series have single conduit metal housing and GLD limit switches have plastic housing.
Approvals
UL/ UL listed for Canada
Warning
GLE limit switches are not safety devices. They should be not used as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of product failure.
Standards
IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell GLE Series Coil Spring Limit Switch IP66 300V ac, 10A
- Honeywell GLE Series Roller Lever Limit Switch IP67 240V ac, 6A
- Honeywell GLE Series Roller Lever Limit Switch IP66 240V ac, 6A
- Honeywell GLE Series Coil Spring Limit Switch IP66 240V ac, 6A
- Honeywell GLE Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLE Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLE Series Rod Limit Switch IP67 Die Cast Zinc Housing 6A Max
- Honeywell GLE Series Plunger Limit Switch IP67 Die Cast Zinc Housing 6A Max
