Honeywell Technologies GLD Series Roller Lever Limit Switch, SPDT, IP66, Fibreglass Reinforced Thermoplastic Housing,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$193.37

(exc. GST)

$212.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$193.37
13 - 24$189.14
25 +$183.44

*price indicative

RS Stock No.:
808-3160
Mfr. Part No.:
GLDA01A1A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

SPDT

IP Rating

IP66

Housing Material

Fibreglass Reinforced Thermoplastic

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw

Series

GLD

Minimum Operating Temperature

-40°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

85°C

Length

68.5mm

Depth

26.35mm

Width

30.5mm

Standards/Approvals

RoHS, IEC, EN, CSA, CE, CCC, UL

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

1/2 in to 14 NPT

Operating Force

0.12Nm

Honeywell GLD Series Limit Switch, Roller Lever Actuator, IP66 - GLDA01A1A


This limit switch provides a compact, industrial-grade means of detecting mechanical position changes and initiating control actions in automation and machinery contexts. It is designed for robust use where a roller‑lever actuator and snap‑action contacts are required to convert mechanical motion into a reliable electrical signal.

Features and Benefits:


• SPDT snap‑action contacts switching up to 10A provide clear on/off signalling
• Roller lever actuator delivers precise mechanical actuation with 16N force
• Fibreglass‑reinforced thermoplastic enclosure ensures chemical and impact resistance
• Wide operating temperature range from -40°C to 85°C enables harsh‑environment operation
• Mechanical endurance rated to 10 million cycles reduces maintenance frequency
• IP66 ingress protection allows use in dusty and high‑pressure washdown areas

Applications


• Suitable for end‑of‑travel sensing on conveyor line equipment
• Ideal for position feedback on industrial presses and stamping machines
• Used with automated Gates and safety interlocks in production cells
• Can be used for limit detection on packaging and material‑handling systems

What electrical switching capability does it offer for control circuits?


The device uses single‑pole double‑throw contacts capable of handling AC loads to 240V and DC loads to 250V with a maximum current of 10A.

How is conduit connection handled for wiring runs?


It accepts a 1/2 in to 14 NPT conduit entry to integrate into standard industrial conduit systems.

What approvals support use in regulated installations?


Certification includes multiple international standards covering safety and performance such as IEC and recognised national test marks.

How small is the unit for tight‑space mounting?


The housing is Compact with a length of 68.5mm, a width of 30.5mm and a depth of 26.35mm to facilitate installation where space is constrained.

Approvals

UL/ UL listed for Canada

Warning

GLC and GLD limit switches are not safety devices. They should be not used as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of product failure.

Standards

IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.

EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).

IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.

Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy