Siemens 3SE5 Series Round Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 300V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$199.82

(exc. GST)

$219.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$199.82
3 - 4$194.20
5 +$186.21

*price indicative

RS Stock No.:
768-6474
Distrelec Article No.:
136-30-846
Mfr. Part No.:
3SE5112-0CA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Round Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Series

3SE5

Minimum Operating Temperature

-25°C

Switching AC Voltage

300V ac

Maximum Operating Temperature

85°C

Length

40.5mm

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CE, CCC

Width

37.3mm

Depth

78mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Operating Force

20N

Mounting Orientation

Universal

Conduit Entry

M20 x 1.5

COO (Country of Origin):
DE

Siemens 3SE5 Series Safety Switch, 20N Operating Force, 400V Switching Voltage - 3SE5112-0CA00


This safety switch is a mechanical interlock device designed for industrial access protection and position monitoring. Housed in a metal enclosure with M20 x1.5 conduit entry, it provides positive-opening snap-action contacts for safety-related applications. The unit operates across a wide ambient range and is suitable for environments requiring robust ingress protection and routine cyclic operation.

Features and Benefits:


• IP66/IP67-rated enclosure for harsh environmental protection
• Positive-opening contact mechanism for safety-compliant interruption
• 15 000 000 mechanical cycles for extended operational lifespan
• 20N minimum actuating force for predictable actuation behaviour
• Screw Terminal connection enabling secure electrical termination

Applications


• Suitable for machine-guard interlock monitoring in manufacturing
• Used with conveyor access doors requiring positive-opening switch
• Ideal for panels needing a Compact metal-housed safety device
• Can be used for guarding systems exposed to dust and water
• Suitable for installations requiring an M20 conduit entry point

What is the rated insulation voltage for the device?


The insulation rating is 400V, supporting typical industrial control voltages.

How does the unit perform under mechanical stress?


It withstands shock of 30g/11ms and vibration of 0.35mm/5g per IEC tests.

What cable entry and conductor types are supported?


A single M20 x1.5 conduit entry is provided and screw terminals accept solid 0.5…1.5mm² and 2x0.5…0.75mm² conductors.

What are the thermal and storage limits for use and transport?


Operational temperature range is -25°C…+85°C and storage range is -40°C…+90°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy