Omron D4B-N Series Rod Limit Switch, 1 NO/1 NC, IP67, Aluminium Housing, 4A

This image is representative of the product range

Subtotal (1 unit)*

$259.32

(exc. GST)

$285.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.32

*price indicative

RS Stock No.:
757-9152
Mfr. Part No.:
D4B-4117N
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Rod

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Aluminium

Contact Type

Snap Action

Switching Current

4A

Terminal Type

M20

Series

D4B-N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE

Length

99.5mm

Width

40mm

Depth

43mm

Hazardous Area Certification

No

Mounting Orientation

Side

Operating Force

2.12N

Mechanical Life

30000000Cycles

Conduit Entry

M20

Omron D4B-N Series Interlock Switch, 1NO, 1NC, Snap action Switch - D4B4117N


This safety limit switch features an aluminium housing and measures 99.5mm in length, 40mm in width, and 43mm in depth. It has a rod actuator type with a DPST configuration, ensuring robust performance across diverse environments.

Features & Benefits


• Direct opening mechanism enhances safety during faults

• Durable design supports up to 30 million mechanical cycles

• Snap-action contacts provide consistent switching performance

• M20 connection type ensures easy installation and compatibility

Applications


• Used for safety interlocking in machinery

• Employed in automation and control systems

• Ideal for conveyor systems and material handling

• Utilised in robotic applications and automated production lines

• Suitable for environments requiring consistent switching mechanisms

Can it operate effectively in varying temperature conditions?


Yes, it works in temperatures from -40°C to 80°C.

Is it compatible with automation systems that require a consistent switch?


Yes, it is designed for effective integration in such systems.

Does it require specific wiring practices during installation?


Yes, proper crimp terminals and torque specifications are necessary.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy