Honeywell Technologies HDLS Series Rotary Head Limit Switch, SPDT, IP67, Die Cast Zinc Epoxy Coated Housing, 240V ac,
- RS Stock No.:
- 478-3585
- Mfr. Part No.:
- LS4K1A-8A
- Brand:
- Honeywell
Subtotal (1 unit)*
$712.13
(exc. GST)
$783.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.13 |
*price indicative
- RS Stock No.:
- 478-3585
- Mfr. Part No.:
- LS4K1A-8A
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary Head | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Snap Action | |
| Terminal Type | M20 | |
| Switching Current | 10A | |
| Series | HDLS | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -12°C | |
| Maximum Operating Temperature | 93°C | |
| Width | 41.1mm | |
| Length | 106.7mm | |
| Standards/Approvals | UL, CSA, CE | |
| Depth | 62mm | |
| Hazardous Area Certification | No | |
| Operating Force | 17.8N | |
| Conduit Entry | 20 mm | |
| Mechanical Life | 50000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Rotary Head | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Snap Action | ||
Terminal Type M20 | ||
Switching Current 10A | ||
Series HDLS | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -12°C | ||
Maximum Operating Temperature 93°C | ||
Width 41.1mm | ||
Length 106.7mm | ||
Standards/Approvals UL, CSA, CE | ||
Depth 62mm | ||
Hazardous Area Certification No | ||
Operating Force 17.8N | ||
Conduit Entry 20 mm | ||
Mechanical Life 50000000Operations | ||
Honeywell HDLS Series Limit Switch, 20mm Conduit Entry, 10A Switching Current - LS4K1A-8A
This limit switch provides positional detection for industrial control systems, offering a robust switching solution for automation and mechanical installations. It is designed for rotary actuation in environments where ingress protection and firm electrical performance are required, and is suited to panel and machinery integration in electrical and electronic workflows.
Features and Benefits:
• Snap-action SPDT contact for rapid, decisive switching
• Withstands switching at 240V AC and 10A for heavy loads
• Operates across temperatures from -12°C to 93°C for varied climates
• Mechanical endurance rated to 50 million operations for long service life
• IP67 enclosure rating to protect against dust and temporary immersion
• M20 conduit entry for standardised cable gland installation
• Withstands switching at 240V AC and 10A for heavy loads
• Operates across temperatures from -12°C to 93°C for varied climates
• Mechanical endurance rated to 50 million operations for long service life
• IP67 enclosure rating to protect against dust and temporary immersion
• M20 conduit entry for standardised cable gland installation
Applications
• Suitable for conveyor position sensing in factory automation
• Ideal for limit detection on industrial presses and press control
• Used with motor control centres for end-of-travel signalling
• Can be used for safety interlocks in packaging machinery
• Used for actuator end-position feedback in valve systems
• Ideal for limit detection on industrial presses and press control
• Used with motor control centres for end-of-travel signalling
• Can be used for safety interlocks in packaging machinery
• Used for actuator end-position feedback in valve systems
What housing materials are available for different installation demands?
Multiple enclosure materials are provided including thermoplastic, stainless steel, die-cast zinc and other metal or plastic options to match chemical exposure and mechanical robustness requirements.
How is the actuator configured for mounting and actuation type?
The device employs a rotary head actuator suited to shaft or cam engagement, enabling reliable mechanical contact with rotating components.
What electrical connection and Terminal arrangement should be expected?
Connections use an M20 conduit-style Terminal Interface and a single-pole double-throw contact arrangement for common/NO and common/NC wiring schemes.
How does the switch perform under mechanical load during actuation?
The operating force is specified at 17.8 N, providing predictable actuation effort when integrated with cams or mechanical linkages.
Standards
EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300
Related links
- Honeywell HDLS Series Rotary Head Limit Switch IP67 240V ac, 10A
- Honeywell HDLS Series Roller Lever Limit Switch IP67 240V ac, 10A
- Honeywell HDLS Series Plunger Limit Switch IP67 240V ac, 10A
- Honeywell HDLS Series Adjustable Roller Lever Limit Switch IP67 240V ac, 10A
- Honeywell HDLS Series Rod Limit Switch IP67 24V ac, 10A
- Honeywell HDLS Series Coil Spring Limit Switch IP65 IP67 600V ac, 8A
- Honeywell HDLS Series Side Rotary Limit Switch IP65 IP67 600V ac, 10A
- Honeywell HDLS Series Coil Spring Limit Switch IP67 IP65 600V ac, 10A
