Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 3A

Subtotal (1 unit)*

$162.39

(exc. GST)

$178.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.39

*price indicative

RS Stock No.:
447-3547
Distrelec Article No.:
304-23-859
Mfr. Part No.:
XCKT2118P16
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

OsiSense XC

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

51mm

Depth

30mm

Standards/Approvals

REACH, CSA, CCC, UL, RoHS

Width

58mm

Hazardous Area Certification

NO

Conduit Entry

M16

Mechanical Life

10000000Cycles

Operating Force

0.25Nm

RoHS Status: Exempt

Telemecanique Limit Switches


Introducing Telemecanique XCKT range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?


The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.

Related links