Honeywell Technologies GLE Series Nylon Roller Limit Switch, DPST, IP67, Die Cast Zinc Epoxy Coated Housing, 240V ac, 6A
- RS Stock No.:
- 311-2342
- Mfr. Part No.:
- GLEB06A2B
- Brand:
- Honeywell Technologies
Subtotal (1 unit)*
$395.77
(exc. GST)
$435.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.77 |
*price indicative
- RS Stock No.:
- 311-2342
- Mfr. Part No.:
- GLEB06A2B
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Nylon Roller | |
| IP Rating | IP67 | |
| Contact Configuration | DPST | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Series | GLE | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Length | 139mm | |
| Depth | 44.2mm | |
| Width | 65mm | |
| Standards/Approvals | CSA, CCC, CE, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 0.11Nm | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Nylon Roller | ||
IP Rating IP67 | ||
Contact Configuration DPST | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Series GLE | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Length 139mm | ||
Depth 44.2mm | ||
Width 65mm | ||
Standards/Approvals CSA, CCC, CE, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 0.11Nm | ||
Conduit Entry PG13.5 | ||
- COO (Country of Origin):
- GB

Honeywell GLE Series Limit Switch, 6A Switching Current, IP67 - GLEB06A2B
This limit switch is a Compact mechanical device used to detect position changes and actuate control circuits in industrial systems. It is designed for reliable signalling in equipment where a rolling actuator is required and where environmental sealing is essential for continued operation.
Features and Benefits:
• Die-cast zinc housing provides robust environmental protection and durability
• Nylon roller actuator reduces wear and enables smooth mechanical engagement
• IP67 rating permits operation in wet and dusty conditions
• DPST slow-action contacts support straightforward circuit switching
• Rated switching current of 6A allows moderate load control without additional relays
• Mechanical life of 10 million cycles minimises replacement frequency
• Nylon roller actuator reduces wear and enables smooth mechanical engagement
• IP67 rating permits operation in wet and dusty conditions
• DPST slow-action contacts support straightforward circuit switching
• Rated switching current of 6A allows moderate load control without additional relays
• Mechanical life of 10 million cycles minimises replacement frequency
Applications
• Suitable for end-of-travel detection on conveyor systems
• Ideal for position sensing in packaging machinery
• Used with valve actuation assemblies requiring positive open/close signalling
• Can be used for limit detection in industrial door and gate systems
• Ideal for position sensing in packaging machinery
• Used with valve actuation assemblies requiring positive open/close signalling
• Can be used for limit detection in industrial door and gate systems
How is the switch wired into control panels?
Terminations use screw terminals that accept standard control wiring and permit secure connections for AC or DC circuits.
What conduit provisions exist for installation?
A PG13.5 conduit entry is provided to route cable glands or conduit fittings while maintaining enclosure integrity.
What temperatures can the device tolerate during operation?
It operates across a wide thermal range from −40 °C up to 85 °C to suit cold-room or warm-process environments.
How sensitive is the actuator to applied force?
The required operating torque is 0.11 N·m, enabling activation with low mechanical effort while preventing nuisance trips.
Which voltages can the contacts switch?
The contacts are specified for switching at AC 240V and DC 250V to accommodate common control and signalling voltages.
Approvals
UL/ UL listed for Canada
Warning
GLE limit switches are not safety devices. They should be not used as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of product failure.
Standards
IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell GLE Series Metal Roller Limit Switch IP67 240V ac, 6A
- Honeywell GLE Series Steel Roller Limit Switch IP67 240V ac, 6A
- Honeywell GLE Series Roller Lever Limit Switch IP67 240V ac, 6A
- Honeywell GLE Series Plunger Limit Switch IP67 240V ac, 6A
- Honeywell GLE Series Plunger Limit Switch IP67 240V ac, 6A
- Honeywell GLE Series Coil Spring Limit Switch IP66 240V ac, 6A
- Honeywell GLE Series Roller Lever Limit Switch IP66 240V ac, 6A
- Honeywell GLE Series Adjustable Roller Lever Limit Switch IP67 50V
