Schmersal EX-T Series Roller Lever Actuator, IP65, Die Cast Zinc Housing, 230V ac, 4A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-0323
Mfr. Part No.:
EX-T3K335-02Y
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Roller Lever

Product Type

Actuator

IP Rating

IP65

Housing Material

Die Cast Zinc

Switching Current

4A

Series

EX-T

Switching AC Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Precision position switch with housing material made from Metal zinc die-cast and the termination used is screw termination with actuating speed and actuating angle 30°.

Good resistance to oil

Resistant to petroleum spirit

Minimum mechanical life of 1,000,000 operations

Explosion Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy