Schmersal EX-T Series Roller Lever Actuator, IP65, Die Cast Zinc Housing, 230V ac, 4A
- RS Stock No.:
- 284-0321
- Mfr. Part No.:
- EX-T1K 335-02Y
- Brand:
- Schmersal
Subtotal (1 unit)*
$1,051.42
(exc. GST)
$1,156.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,051.42 |
*price indicative
- RS Stock No.:
- 284-0321
- Mfr. Part No.:
- EX-T1K 335-02Y
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Roller Lever | |
| Product Type | Actuator | |
| IP Rating | IP65 | |
| Housing Material | Die Cast Zinc | |
| Switching Current | 4A | |
| Series | EX-T | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Roller Lever | ||
Product Type Actuator | ||
IP Rating IP65 | ||
Housing Material Die Cast Zinc | ||
Switching Current 4A | ||
Series EX-T | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Precision position switch with housing material made from Metal zinc die-cast and the termination used is screw termination with actuating speed and actuating angle 30°.
Good resistance to oil
Resistant to petroleum spirit
Minimum mechanical life of 1,000,000 operations
Explosion Protection
- RS Stock No. 2840322
- Mfr. Part No. EX-T1K 335-11Y
Each
$1,032.60
- RS Stock No. 2840324
- Mfr. Part No. EX-T3K335-11Y
Each
$1,032.63
- RS Stock No. 2840320
- Mfr. Part No. EX-T4V7H335-11Y-2138
Each
$1,043.30
Schmersal EX-T Series Roller Lever Safety Interlock Switch, IP65, Die Cast Zinc Housing, 230V ac, 4A
- RS Stock No. 2840316
- Mfr. Part No. EX-T4VH335-02Y
Each
$1,044.65
Related links
- Schmersal EX-T Series Roller Lever Actuator Die Cast Zinc Housing 4A
- Schmersal EX-T Series Roller Lever Actuator Aluminium Housing 4A
- Schmersal EX-T Series Roller Lever Safety Interlock Switch Die Cast Zinc Housing 4A
- Schmersal EX-T Series Plunger Safety Interlock Switch Die Cast Zinc Housing 4A
- Schmersal EX-T Series Rod Safety Interlock Switch Die Cast Zinc Housing 4A
- Schmersal EX-T Series Roller Lever Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-T Series Rod Actuator Die Cast Zinc Housing 4A
- Schmersal EX-T Series Roller Plunger Actuator Die Cast Zinc Housing 4A












