Schmersal EX-T Series Roller Lever Safety Interlock Switch, IP65, Zinc Housing, 230V ac, 4A
- RS Stock No.:
- 284-0291
- Mfr. Part No.:
- EX-TK 235-11ZUE-3D
- Brand:
- Schmersal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-0291
- Mfr. Part No.:
- EX-TK 235-11ZUE-3D
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Roller Lever | |
| Product Type | Safety Interlock Switch | |
| IP Rating | IP65 | |
| Housing Material | Zinc | |
| Switching Current | 4A | |
| Series | EX-T | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Roller Lever | ||
Product Type Safety Interlock Switch | ||
IP Rating IP65 | ||
Housing Material Zinc | ||
Switching Current 4A | ||
Series EX-T | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Precision Position Switch with metal zinc die-casting housing and 1 auxiliary contacts and 1 safety contacts.
IP67 rated
Explosion protection
Related links
- Schmersal EX-T Series Roller Lever Safety Interlock Switch Die Cast Zinc Housing 4A
- Schmersal EX-T Series Rod Safety Interlock Switch Die Cast Zinc Housing 4A
- Schmersal EX-T Series Roller Lever Actuator Die Cast Zinc Housing 4A
- Schmersal EX-M Series Spring Rod Lever Safety Interlock Switch Die Cast Housing 4A
- Schmersal EX-Z Series Roller Lever Safety Interlock Switch Die Cast Zinc Housing 4A
- Schmersal EX-T Series Rod Actuator Die Cast Zinc Housing 4A
- Schmersal EX-T Series Roller Plunger Actuator Die Cast Zinc Housing 4A
- Schmersal EX-T Series Safety Interlock Switch Die Cast Zinc Housing 4A
