Schmersal EX-Z Series Rod Safety Interlock Switch, IP67, Die Cast Zinc Housing, 230V ac, 4A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-0238
Mfr. Part No.:
EX-ZV10H 235-11Z-3D
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Rod

Product Type

Safety Interlock Switch

IP Rating

IP67

Housing Material

Die Cast Zinc

Switching Current

4A

Series

EX-Z

Minimum Operating Temperature

-20°C

Switching AC Voltage

230V ac

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Precision Position Switch with metal zinc die-casting housing and 1 auxiliary contacts and 1 safety contacts.

IP67 rated

Explosion protection

Each
$1,068.07
Each
$381.57
Each
$281.06
Each
$357.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy