Eaton Roller Lever Limit Switch, 2 NC, IP66, IP67, Metal Housing, 400V

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$231.53

(exc. GST)

$254.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$115.765$231.53

*price indicative

RS Stock No.:
276-6620
Mfr. Part No.:
266143 LSM-02/L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP66, IP67

Contact Configuration

2 NC

Housing Material

Metal

Contact Type

Slow Action

Terminal Type

Cage Clamp

Series

Eaton Moeller

Switching AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

33.5mm

Depth

96mm

Standards/Approvals

IEC/EN 60947, CE, CSA, IEC/EN 60947-5, RoHS, UL 508

Width

31mm

Hazardous Area Certification

No

Mechanical Life

8000000Cycles

Mounting Orientation

Any Position

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Safety position switch has roller lever type control element. The switch enclosure has yellow colour cover. This switch perform slow action switch function and it has two normally closed contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.

Positive and forced opening

Class III overvoltage category

0.2 Nm actuating torque of rotary drives

8000000 mechanical operations lifespan

6000 operations per Hz operating frequency

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy