Siemens 3SE5 Series Safety Switch, 2NC/1NO, IP66, IP67, 3P, Plastic Housing, 400V ac Max, 10A Max
- RS Stock No.:
- 272-0108
- Mfr. Part No.:
- 3SE51323KA00
- Brand:
- Siemens
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$251.46
(exc. GST)
$276.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $251.46 |
- RS Stock No.:
- 272-0108
- Mfr. Part No.:
- 3SE51323KA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Siemens basic switch for position switch 3SE51 plastic enclosure according to EN 50041 device connection.
Protection class IP66
Protection class IP67
Protection class IP67
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Normal State Configuration | 2NC/1NO |
IP Rating | IP66, IP67 |
Maximum Current | 10A |
Housing Material | Plastic |
Maximum AC Voltage | 400V |
Series | 3SE5 |
Related links
- Siemens 3SE5 Series Safety Switch, 2NC/1NO, IP66, IP67, 3P,...
- Siemens 3SE5 Series Safety Switch, 2NC/1NO, IP66, IP67, 3P, Metal...
- Siemens 3SE5 Series Safety Switch, 2NC/1NO, IP66, IP67, 3P, Metal...
- Siemens 3SE5 Series Safety Switch, 1NO/1NC, IP66, IP67, 2P,...
- Siemens 3SE5 Series Safety Switch, 2NC/1NO, IP66, IP67, 3P, Metal...
- Siemens 3SE51 Series Safety Switch, 2NC/1NO, IP66, IP67, 3P,...
- Telemecanique Sensors Roller Lever Limit Switch, 2NC/1NO, IP66,...
- Siemens 3SE5 Series Safety Switch, 1NO/1NC, IP66, IP67, 2P, Metal...