Omron D4n Series Roller Arm Lever Safety Limit Switch, 1 NO/2 NC, IP67, Plastic Housing, 240V ac, 2.5A
- RS Stock No.:
- 265-5184
- Mfr. Part No.:
- D4N-9B62
- Brand:
- Omron
Subtotal (1 unit)*
$124.58
(exc. GST)
$137.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.58 |
*price indicative
- RS Stock No.:
- 265-5184
- Mfr. Part No.:
- D4N-9B62
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Arm Lever | |
| Product Type | Safety Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | 2 NC + 1 NO | |
| Terminal Type | M12 Connector | |
| Switching Current | 2.5A | |
| Series | D4n | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CSA, EN (TÜV) | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Arm Lever | ||
Product Type Safety Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type 2 NC + 1 NO | ||
Terminal Type M12 Connector | ||
Switching Current 2.5A | ||
Series D4n | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CSA, EN (TÜV) | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M12 | ||
Omron D4n Series Safety Limit Switch, IP67, Roller Arm Lever Actuator - D4N-9B62
This safety limit switch is a Compact electromechanical device designed to detect mechanical position changes and interrupt circuits in industrial machinery. It operates across a wide ambient temperature range and is suited to applications where a roller ARM lever actuator is required, delivering reliable switching performance via a detachable electrical connector.
Features and Benefits:
• Roller ARM lever actuator provides positive mechanical actuation
• IP67 rating ensures protection against dust and temporary immersion
• M12 connector conduit entry enables quick electrical connection
• 2.5A switching current supports moderate load control
• 240V AC and 250V DC switching capability covers AC and DC systems
• Mechanical endurance rated to 15 000 000 cycles for long duty life
• IP67 rating ensures protection against dust and temporary immersion
• M12 connector conduit entry enables quick electrical connection
• 2.5A switching current supports moderate load control
• 240V AC and 250V DC switching capability covers AC and DC systems
• Mechanical endurance rated to 15 000 000 cycles for long duty life
Applications
• Suitable for automated conveyor end-of-travel detection
• Ideal for door position monitoring in production lines
• Used with packaging machines requiring Compact limit sensing
• Can be used for safety interlocks on guarding systems
• Appropriate for machine tool Axis position feedback
• Ideal for door position monitoring in production lines
• Used with packaging machines requiring Compact limit sensing
• Can be used for safety interlocks on guarding systems
• Appropriate for machine tool Axis position feedback
What contact arrangements are provided for control circuits?
The unit contains two normally closed contacts and one normally open contact to accommodate multiple circuit logics.
How does the enclosure material affect installation in corrosive environments?
The housing is formed from plastic, offering resistance to many common contaminants while keeping weight low for lightweight mounting.
What certifications support use in regulated industrial settings?
Approvals include CCC, CSA and EN (TÜV) confirming conformity with relevant regional standards.
What temperature limits should be observed during operation?
The device operates between -30°C and 70°C, requiring installations to maintain ambient temperatures within this range.
Is the product suitable for use in hazardous-area equipment?
It is not certified for hazardous-area applications and should not be deployed where such certification is required.
Related links
- Omron D4n Series Top Plunger Safety Limit Switch IP67
- Omron D4n Series Roller Plunger Safety Limit Switch IP67
- Omron D4n Series Top Plunger Safety Limit Switch IP67 240V, 10A
- Omron D4n Series Plunger Limit Switch IP67, 250V ac
- Omron D4n Series Roller Plunger Interlock Switch IP67
- Omron D4n Series Roller Lever Limit Switch IP67
- Omron D4n Series Roller Lever Limit Switch IP67, Plastic Housing
- Omron D4n Series Roller Plunger Interlock Switch IP67, Plastic Housing
