Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Zinc Alloy Housing, 240V ac,
- RS Stock No.:
- 221-2860
- Mfr. Part No.:
- XCKD2518P16
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$244.67
(exc. GST)
$269.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $244.67 |
*price indicative
- RS Stock No.:
- 221-2860
- Mfr. Part No.:
- XCKD2518P16
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Width | 31mm | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1 | |
| Depth | 65mm | |
| Hazardous Area Certification | ATEX | |
| Operating Force | 0.25Nm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Zinc Alloy | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Width 31mm | ||
Standards/Approvals UL 508, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1 | ||
Depth 65mm | ||
Hazardous Area Certification ATEX | ||
Operating Force 0.25Nm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2212859
- Mfr. Part No. XCKD2118G11
- RS Stock No. 2211882
- Mfr. Part No. XCKD2128P16
- RS Stock No. 2212927
- Mfr. Part No. XCRB12
- RS Stock No. 8147860
- Mfr. Part No. XCKD2118M12
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Zinc Alloy Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Zinc Alloy Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 3A












