Telemecanique Sensors OsiSense XC Series Rotary Head Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Alloy Housing, 240V ac,
- RS Stock No.:
- 221-1880
- Mfr. Part No.:
- XCKD2101P16
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$159.51
(exc. GST)
$175.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 January 2027
Units | Per unit |
|---|---|
| 1 + | $159.51 |
*price indicative
- RS Stock No.:
- 221-1880
- Mfr. Part No.:
- XCKD2101P16
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary Head | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Depth | 65mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Width | 31mm | |
| Hazardous Area Certification | ATEX | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary Head | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Depth 65mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Width 31mm | ||
Hazardous Area Certification ATEX | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors OsiSense XC Series Rotary Head Limit Switch IP67 Zinc Alloy Housing
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Zinc Alloy Housing
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing, 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Zinc Alloy Housing, 240V
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 240V ac, 6A
