Siemens 3SE5 Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 400V ac, 4A

Subtotal (1 unit)*

$191.56

(exc. GST)

$210.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.56

*price indicative

RS Stock No.:
216-3330
Mfr. Part No.:
3SE5212-0BD03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Slow Action

Terminal Type

Screw

Switching Current

4A

Series

3SE5

Switching DC Voltage

24V dc

Switching AC Voltage

400V ac

Length

86mm

Standards/Approvals

RoHS

Width

31mm

Depth

33mm

Hazardous Area Certification

No

Operating Force

20N

Mechanical Life

15000000Cycles

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens 3SE5 is a Position switch Metal enclosure according to EN 50047, 31 mm .It has a Device connection 1 x (M20 x 1.5) with1 NO/1 NC slow-action contacts .Has a Roller plunger, Form C with plastic roller 10 mm.

It is suitability for use safety switch

It has positive opening

It has protection class rating of IP66/IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy